The 74LVC07ABQ-Q100X is a 14-channel quad buffer from Nexperia, operating within a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 6.5ns and is compliant with AEC-Q100. The device is packaged in an HVQCCN package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a width of 2.5mm and a length of 3mm, with 14 pins and a terminal position of QUAD.
Nexperia 74LVC07ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.