
The 74LVC11BQ,115 is a quad AND gate logic IC from Nexperia, featuring a 14-pin HVQCCN package and industrial temperature grade. It operates over a supply voltage range of 2.7 to 3.6V, with a propagation delay of 7ns. The device is suitable for use in applications requiring high-speed logic operations, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nexperia 74LVC11BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC11BQ,115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC11BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.