The 74LVC11D,118 is a 14-pin SO CMOS 3-input AND gate with a logic family of LVC and a process technology of CMOS. It has 3 elements per chip, 3 input elements, and 1 output element. The device operates between -40°C and 125°C. It is a logic IC with a pin count of 14 and is packaged in a SO case.
Nexperia 74LVC11D,118 technical specifications.
| Logic Family | LVC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.