
Quad buffer/line driver featuring 5V tolerant inputs/outputs and 3-state capability. This automotive-grade logic IC operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 2.7V, supporting a range from 1.2V to 3.6V. Delivering 4 independent buffer functions, it boasts a propagation delay of 7ns and is housed in a compact 14-pin QFN package (R-PQCC-N14) with dimensions of 2.5mm width and 3mm length.
Sign in to ask questions about the Nexperia 74LVC125ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC125ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC125ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.