
The 74LVC125APW,112 is a 14-pin TSSOP automotive bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 3.6V and 1.2V, respectively. This device has a propagation delay of 12.8ns and supports 1-bit output polarity with true output. It is a member of the LVC/LCX/Z family and is suitable for use in automotive applications.
Nexperia 74LVC125APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.