
The Nexperia 74LVC1284PW,112 is a 20-pin TSSOP surface mount IEEE 1284 transceiver with 7 transmitters and 4 receivers. It operates over a temperature range of 0°C to 70°C and is powered by a single supply voltage of 3.3V. The device supports the IEEE 1284 protocol and has a maximum supply current of 0.05A. It is suitable for use in a variety of applications, including industrial and commercial environments.
Sign in to ask questions about the Nexperia 74LVC1284PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1284PW,112 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 7 |
| Number of Receivers | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Protocols Supported | IEEE 1284 |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 0.05mA |
| Power Supply Type | Single |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74LVC1284PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.