
The Nexperia 74LVC132AD,118 is a dual NAND gate IC with a supply voltage range of 1.2 to 3.6V and a propagation delay of 16ns. It is packaged in a 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 package and is suitable for use in automotive applications. The IC has a temperature grade of AUTOMOTIVE and operates over a temperature range of -40 to 125 degrees Celsius. It has 14 terminals and 4 functions, with a pin count of 14 and 2 inputs.
Sign in to ask questions about the Nexperia 74LVC132AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC132AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC132AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.