
The Nexperia 74LVC132APW,112 is a 14-pin TSSOP-14 automotive NAND gate IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device features a propagation delay of 16ns and is suitable for use in applications requiring high-speed logic operations.
Sign in to ask questions about the Nexperia 74LVC132APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC132APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC132APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.