The Nexperia 74LVC138ABQ is a quad 2-4 line decoder/demultiplexer with 16 terminals in a 2.5mm x 3.5mm DHVQFN package. Operating over a temperature range of -40C to 125C, this device is compliant with AEC-Q100. It has a propagation delay of 8.5ns and supports supply voltages from 1.2V to 3.6V. The logic IC type is OTHER DECODER/DRIVER and it is part of the LVC/LCX/Z family.
Nexperia 74LVC138ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.