
The 74LVC138ADB,118 is a 16-channel decoder/driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device has 16 terminals and a pin count of 16, with a propagation delay of 8.5ns. It is designed for automotive applications and has a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74LVC138ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC138ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC138ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.