
The Nexperia 74LVC138APW,118 is a 16-channel dual multiplexer with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 8.5ns and a load capacitance of 50pF. The device is packaged in a 16-pin TSSOP package and is rated for operation over a temperature range of -40°C to 125°C. It is suitable for use in automotive applications and is compliant with the AUTOMOTIVE temperature grade.
Sign in to ask questions about the Nexperia 74LVC138APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC138APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC138APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.