The 74LVC139DB is a dual 2:1 demultiplexer from Nexperia, operating within a supply voltage range of 1.2 to 3.6V. It features a 16-pin SSOP package and a temperature grade of AUTOMOTIVE, suitable for use in automotive applications. The device has a propagation delay of 11.3ns and supports inverted output polarity. It is a member of the LVC/LCX/Z family of logic ICs, specifically designed for multiplexing and demultiplexing applications.
Nexperia 74LVC139DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.