The 74LVC14A is a hex inverter with Schmitt-trigger inputs. Inputs can be driven from either 3.3 V or 5 V devices, allowing use as translators in mixed voltage environments. It operates over a supply voltage range of 1.2 V to 3.6 V and features overvoltage tolerant inputs up to 5.5 V. The device provides 6 independent circuits in a space-saving DHVQFN14 package.
Sign in to ask questions about the Nexperia 74LVC14ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC14ABQ,115 technical specifications.
| Logic Type | Inverter with Schmitt Trigger |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Supply Voltage Range | 1.2 to 3.6V |
| Propagation Delay (tpd) | 3.2ns |
| Output Current High/Low | ±24mA |
| Maximum Frequency (fmax) | 175MHz |
| Operating Temperature Range | -40 to 125°C |
| Quiescent Current | 40µA |
| ESD Protection (HBM) | 2000V |
| ESD Protection (CDM) | 1000V |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Nexperia 74LVC14ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.