
The Nexperia 74LVC14AD,112 is a 14-input dual inverter logic IC with a supply voltage range of 1.2V to 3.6V. It operates over a temperature range of -40°C to 125°C and features a 14-pin R-PDSO-G14 package. This IC is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The propagation delay is 10ns, and it has 6 functions with 1 input and 14 terminals.
Sign in to ask questions about the Nexperia 74LVC14AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC14AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC14AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.