
The Nexperia 74LVC14ADB,118 is a 14-input dual inverter logic IC with a supply voltage range of 1.2 to 3.6V and a maximum operating temperature of 125°C. It features a 14-pin SSOP package and operates within a temperature range of -40 to 125°C. The device is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard. The propagation delay is 10ns, and the logic IC type is an inverter.
Sign in to ask questions about the Nexperia 74LVC14ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC14ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC14ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.