
The 74LVC14APW,118 is a 14-input inverter from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 14-pin SOP package and supports supply voltages between 2.7V and 3.6V. This logic IC is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The device has a propagation delay of 10ns and is part of the LVC/LCX/Z family.
Sign in to ask questions about the Nexperia 74LVC14APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC14APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC14APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.