The Nexperia 74LVC157AD-Q100J is a 16-channel dual multiplexer with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 11.8ns and operates over a temperature range of -40°C to 125°C. This device is suitable for automotive applications and is compliant with AEC-Q100. It is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Nexperia 74LVC157AD-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC157AD-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC157AD-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.