
The Nexperia 74LVC16241ADGG,118 is an industrial-grade logic IC with 4 functions, operating over a temperature range of -40 to 85°C. It features a 48-pin TSSOP package with a width of 6.1mm and a length of 12.5mm. The device has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 1.2V. It has a propagation delay of 5.4ns and supports 4-bit data transfer. The device is suitable for use in industrial applications.
Sign in to ask questions about the Nexperia 74LVC16241ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16241ADGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16241ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.