The 74LVC16244ADL is a 4-port dual bus driver from Nexperia. It operates within a temperature range of -40 to 125°C and is supplied with a voltage of 1.2 to 3.6V. This logic IC is designed for use in automotive applications and features a propagation delay of 11.3ns. The device is packaged in a 48-pin SSOP and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Nexperia 74LVC16244ADL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.