The 74LVC16244AEV is a 4-port bus driver from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for use with supply voltages between 1.2 and 3.6 volts. The device features a propagation delay of 11.3 nanoseconds and is suitable for automotive applications due to its temperature grade. The 74LVC16244AEV is packaged in a 56-pin VFBGA, with terminals positioned on the bottom.
Nexperia 74LVC16244AEV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.