The 74LVC16244AEV,151 is a 56-pin automotive bus driver IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 1.2 to 3.6 volts and a propagation delay of 5.5 nanoseconds at nominal supply voltage. The device has a load capacitance of 50 picofarads and is available in a 56-pin R-PBGA-B56 package, with a width of 4.5 millimeters and a length of 7 millimeters.
Sign in to ask questions about the Nexperia 74LVC16244AEV,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16244AEV,151 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16244AEV,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.