The 74LVC16244AEVY is a 4-port bus driver from Nexperia, designed for operation over a temperature range of -40 to 125°C. It is supplied with a nominal voltage of 1.8V, with a maximum and minimum voltage of 3.6V and 1.2V, respectively. This device is packaged in a 56-pin VFBGA and is compliant with AEC-Q100. The 74LVC16244AEVY features a propagation delay of 11.3ns and supports up to 4 bits of data.
Sign in to ask questions about the Nexperia 74LVC16244AEVY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16244AEVY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16244AEVY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.