The 74LVC16245ADGG,512 is a dual 8-bit bus transceiver from Nexperia, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a 48-pin TSSOP package. The device supports supply voltages between 1.2 and 3.6 volts and has a propagation delay of 13.8 nanoseconds. It is a true output polarity logic IC with two ports and is suitable for use in buffers and line drivers.
Sign in to ask questions about the Nexperia 74LVC16245ADGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16245ADGG,512 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16245ADGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.