The 74LVC16245AEV,518 is a 56-pin automotive bus transceiver with a propagation delay of 13.8ns. It operates within a supply voltage range of 1.2 to 3.6V and has a temperature grade of AUTOMOTIVE. The device is packaged in a R-PBGA-B56 package and has a width and length of 4.5mm and 7mm, respectively. It is a true output polarity logic IC with 2 ports and 8 bits, suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC16245AEV,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16245AEV,518 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16245AEV,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.