The 74LVC16245AEV/G is a 2-port 8-bit bus transceiver from Nexperia, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and supports supply voltages between 1.2 and 3.6 volts. The device features a 56-pin VFBGA package and has a propagation delay of 13.8 nanoseconds. It is a bus transceiver with true output polarity, suitable for use in a variety of logic IC applications.
Nexperia 74LVC16245AEV/G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.