The 74LVC16245AEV-Q100 is a dual 8-bit bus transceiver from Nexperia. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has 56 terminals and is packaged in a 4.5 x 7 mm VFBGA. It can handle supply voltages between 1.2 and 3.6V and has a propagation delay of 13.8ns. The transceiver is designed for use in automotive applications and is a member of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC16245AEV-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.