
The 74LVC16373ADGG is a dual 8-bit bus driver IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has 48 terminals and is packaged in a TSSOP-48 package. The device is designed for use in automotive applications and has a supply voltage range of 2.7V to 3.6V. It features a propagation delay of 7 units and supports 2 ports with true output polarity.
Sign in to ask questions about the Nexperia 74LVC16373ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC16373ADGG,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16373ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.