
The Nexperia 74LVC163PW,112 is a 16-bit binary counter with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 16.7ns and a maximum operating temperature of 125°C. The counter operates in an up direction with a positive edge trigger and has a maximum frequency of 120MHz. It is packaged in a 16-pin TSSOP package and is suitable for automotive applications.
Nexperia 74LVC163PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BINARY COUNTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.7 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 120 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC163PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.