The 74LVC1G00GF,132 is a NAND gate logic IC from Nexperia. It operates within a temperature range of -40°C to 125°C and is available in a 6-pin VSON package. The device has a propagation delay of 10.5 ns and supports a supply voltage range of 1.65V to 5.5V. It is designed for automotive applications and is part of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC1G00GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G00GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.