
The 74LVC1G00GM,115 is a 6-channel NAND gate IC with a dual in-line package and an operating temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and operates on a supply voltage of 1.65 to 5.5 volts. The IC has a propagation delay of 10.5 nanoseconds and features 2 inputs. It is packaged in a 6-pin VSON package with a width and length of 1 and 1.45 millimeters, respectively.
Sign in to ask questions about the Nexperia 74LVC1G00GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G00GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G00GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.