
The 74LVC1G00GV,125 is a 5-pin TSSOP packaged NAND gate IC from Nexperia. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device has a propagation delay of 10.5ns and can handle supply voltages between 1.65 and 5.5V. It is a single-function logic IC with two inputs and is part of the LVC/LCX/Z family.
Sign in to ask questions about the Nexperia 74LVC1G00GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G00GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G00GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.