
The 74LVC1G00GW-Q100 is a single NAND gate from Nexperia, packaged in a 5-pin TSSOP. It features a logic family of LVC and a process technology of CMOS. The device operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The NAND gate has 2 input and 1 output, making it suitable for various logic applications.
Sign in to ask questions about the Nexperia 74LVC1G00GW-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G00GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G00GW-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.