
The 74LVC1G00GW-Q100H is a 5-input NAND gate from Nexperia with a propagation delay of 10.5ns. It operates over a supply voltage range of 1.65V to 5.5V and is qualified to AEC-Q100. The device is packaged in a TSSOP-5 package and is suitable for use in automotive applications. The 74LVC1G00GW-Q100H is a logic IC with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has a width of 1.25mm and a length of 2.05mm.
Sign in to ask questions about the Nexperia 74LVC1G00GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G00GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G00GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.