
The Nexperia 74LVC1G04GV-Q100H is a 5-pin TSSOP packaged inverter with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.65V to 5.5V and features a propagation delay of 9.5ns. This device is compliant with AEC-Q100 and is suitable for use in automotive applications. The inverter is available in a 5-pin TSSOP package with a width of 1.5mm and a length of 2.9mm.
Nexperia 74LVC1G04GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G04GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.