
The Nexperia 74LVC1G04GW-Q100H is a 5-channel inverter logic IC with a propagation delay of 9.5ns. It operates over a supply voltage range of 1.65 to 5.5V and is qualified to AEC-Q100. The device is packaged in a 1.25mm pitch, plastic TSSOP-5 package with a footprint of 1.25mm width and 2.05mm length. It is designed for use in automotive applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74LVC1G04GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G04GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.