The 74LVC1G06GW-Q100 is a single inverter logic IC with a propagation delay of 8.5ns. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device is available in a 5-pin TSSOP package and is suitable for use in automotive applications. The inverter can handle supply voltages from 1.65V to 5.5V and is designed for use in high-speed digital circuits.
Nexperia 74LVC1G06GW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.