The 74LVC1G07GW is a dual inverter logic IC from Nexperia, featuring a 5-pin TSSOP-5 package and a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.65V to 5.5V and has a propagation delay of 8.4ns. The device is designed for use in automotive applications and is available in a TSSOP-5 package with a width of 1.25mm and a length of 2.05mm. The 74LVC1G07GW is a single-function device with one input and one output, and is part of the LVC/LCX/Z family of logic ICs.
Checking distributor stock and pricing after the page loads.
Nexperia 74LVC1G07GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.