The 74LVC1G07GW,125 is a single non-inverting buffer/driver from Nexperia. It features a logic family of LVC and a logic function of buffer/driver. The device has one element per chip and one input and one output per chip. It is fabricated using 0.7um process technology and has a non-inverting polarity. The output type is open drain and it can tolerate 5 I/Os. The operating temperature range is -40 to 125°C and it is available in a 5-pin TSSOP package.
Sign in to ask questions about the Nexperia 74LVC1G07GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G07GW,125 technical specifications.
| Logic Family | LVC |
| Logic Function | Buffer/Driver |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | 0.7um |
| Polarity | Non-Inverting |
| Output Type | Open Drain |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 5 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G07GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.