
The 74LVC1G08GW is a 2-input AND gate from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 1.65V to 5.5V, with a nominal voltage of 3.3V. The device is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length. It is designed for automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Checking distributor stock and pricing after the page loads.
Nexperia 74LVC1G08GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.