
The Nexperia 74LVC1G08GW-Q100,1 is a 5-pin TSSOP surface mount AND gate logic IC. It features a CMOS process technology and operates over a temperature range of -40°C to 125°C. The device has a 2-input AND function and is part of the LVC logic family. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74LVC1G08GW-Q100,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G08GW-Q100,1 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G08GW-Q100,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.