The 74LVC1G11GW-Q100H is a 1-input AND gate from Nexperia with a maximum operating temperature of 125 degrees Celsius. It has a 6-pin TSSOP package and is compliant with AEC-Q100. The gate operates at supply voltages between 1.65V and 5.5V, with a nominal voltage of 3.3V. It has a propagation delay of 21.5ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC1G11GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G11GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G11GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.