
The 74LVC1G123DP,125 is an automotive-grade monostable multivibrator from Nexperia. It operates over a temperature range of -40°C to 125°C and features a 3.3V nominal supply voltage. This device has 8 terminals and a true output polarity. The propagation delay is 19ns, and it is available in a 3mm plastic TSSOP-8 package.
Sign in to ask questions about the Nexperia 74LVC1G123DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G123DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19 |
| Output Polarity | TRUE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G123DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.