The 74LVC1G123GT is a monostable multivibrator from Nexperia with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It has a propagation delay of 19ns and a true output polarity. The device is packaged in a VSON-8 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The operating temperature range is from -40°C to 125°C.
Nexperia 74LVC1G123GT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19 |
| Output Polarity | TRUE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G123GT to view detailed technical specifications.
No datasheet is available for this part.