
The Nexperia 74LVC1G125GW,125 is a 5-bit bus driver with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 10.5ns and operates over a temperature range of -40 to 125°C. The device is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length. It is designed for use in automotive applications and is compliant with the AUTOMOTIVE temperature grade.
Sign in to ask questions about the Nexperia 74LVC1G125GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G125GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G125GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.