
Automotive-grade 1-bit, non-inverting buffer/line driver with a 3-state CMOS output. Features a 5-pin TSOP package (R-PDSO-G5) with a 1.5mm width and 2.9mm length. Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 3.3V, supporting a range of 1.65V to 5.5V. Delivers a maximum propagation delay of 10.5ns.
Sign in to ask questions about the Nexperia 74LVC1G126GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G126GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G126GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.