
The 74LVC1G126GV-Q100H is a 5-port dual bus driver from Nexperia with a supply voltage range of 1.65-5.5V and a propagation delay of 10.5ns. It is packaged in a TSSOP-5 package and is designed for automotive applications. The device operates over a temperature range of -40 to 125°C and meets AEC-Q100 screening level. It is a logic IC of type BUS DRIVER and has a number of functions equal to 1.
Sign in to ask questions about the Nexperia 74LVC1G126GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G126GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G126GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.