The 74LVC1G14GF,132 is a single inverter logic IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is packaged in a 6-pin VSON package and is rated for automotive temperature grade. It has a propagation delay of 14ns and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Nexperia 74LVC1G14GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G14GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G14GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.