
The Nexperia 74LVC1G14GX,125 is a single inverter Schmitt trigger IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5-pin X2SON EP package with a maximum height of 0.31mm and is designed for surface mount applications. The IC has a logic family of LVC and a process technology of CMOS, with a maximum high level output current of -32mA and a maximum low level output current of 32mA.
Sign in to ask questions about the Nexperia 74LVC1G14GX,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G14GX,125 technical specifications.
| Package/Case | X2SON EP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.31(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 32mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G14GX,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.