
The 74LVC1G175GM,115 is a 6-bit D flip-flop with a supply voltage range of 1.65 to 5.5V and a maximum operating temperature of 125°C. It has a propagation delay of 17ns and a maximum frequency of 200MHz. The device is available in a 6-pin SON package and is suitable for automotive applications. It is a JEDEC R-PDSO-N6 package with a width of 1mm and a length of 1.45mm. The device has a positive edge trigger type and a true output polarity.
Sign in to ask questions about the Nexperia 74LVC1G175GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G175GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G175GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.