
The 74LVC1G175GS,132 is a dual positive edge triggered D flip-flop with a supply voltage range of 1.65V to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 1mm x 1mm VSON package and is rated for automotive temperature grade. The flip-flop has a propagation delay of 17ns and a maximum frequency of 200MHz.
Sign in to ask questions about the Nexperia 74LVC1G175GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G175GS,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G175GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.